CT416-HSN865MR

Allegro MicroSystems
462-CT416-HSN865MR
CT416-HSN865MR

Mfr.:

Description:
Board Mount Current Sensors XtremeSenseTMRUltra-LowNoise,8-leadSOIC(65APK;VDD=3.3V;Upto+125C)

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.284

Stock:
1.284 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1284 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,51 € 2,51 €
2,24 € 11,20 €
2,02 € 20,20 €
1,94 € 97,00 €
1,87 € 187,00 €
1,71 € 855,00 €
1,66 € 1.660,00 €
Full Reel (Order in multiples of 2000)
1,55 € 3.100,00 €

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Current Sensors
RoHS:  
Brand: Allegro MicroSystems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product Type: Board Mount Current Sensors
Series: CT416
Factory Pack Quantity: 2000
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

CT41x XtremeSense® TMR Current Sensors

Allegro MicroSystems CT41x XtremeSense® TMR Current Sensors are high bandwidth and ultra-low-noise integrated contact current sensors utilizing the patented XtremeSense® TMR technology. The technology enables high-accuracy current measurements for many consumer, enterprise, and industrial applications. These components support eight current ranges where the integrated current carrying conductor (CCC) will handle up to 65A of current and generates a current measurement as a linear analog output voltage. The 8-lead SOIC packaged CT41x sensors achieve a total output error of about ±1.0% full-scale (FS), a 300ns output response time, and a 6.0mA current consumption. A filter function reduces the noise on the output pin.