CT4022-A65BSN8

Allegro MicroSystems
250-CT4022-A65BSN8
CT4022-A65BSN8

Mfr.:

Description:
Board Mount Current Sensors AEC-Q100 Grade 1, +/-65A, 500kHz TMR Current Sensor in SOIC-8 Package

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.800

Stock:
1.800 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,17 € 2,17 €
1,93 € 9,65 €
1,74 € 17,40 €
1,67 € 83,50 €
1,60 € 160,00 €
1,47 € 735,00 €
1,42 € 1.420,00 €
Full Reel (Order in multiples of 2000)
1,30 € 2.600,00 €
1,27 € 5.080,00 €

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Current Sensors
RoHS:  
65 A
Current Sense
3.3 V, 5 V
Brand: Allegro MicroSystems
Country of Assembly: MY
Country of Diffusion: FR
Country of Origin: MY
Height: 2.35 mm
Length: 10.3 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Package/Case: SOIC-8
Packaging: Reel
Packaging: Cut Tape
Product Type: Board Mount Current Sensors
Series: CT4022
Factory Pack Quantity: 2000
Subcategory: Sensors
Tradename: XtremeSense
Type: Bidirectional
Width: 7.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

CT4022 & CT4032 XtremeSense TMR Current Sensors

Allegro MicroSystems CT4022 and CT4032 XtremeSense TMR Current Sensors deliver superior noise performance and high-precision current measurements for high-voltage, power-dense clean energy applications. These Allegro current sensors measure current flowing through an integrated conductor and reject interference from external stray magnetic fields. The sensors are tailored for clean energy systems, where maximizing power conversion efficiency is critical. Integrated galvanic isolation enables low-side, high-side, or in-line current sensing in applications up to 1000V. The CT4022 comes in an 8-pin SOIC package, and the CT4032 comes in an industry-standard 16-pin wide-body SOIC package.