CT220RMV-IS5

Allegro MicroSystems
462-CT220RMV-IS5
CT220RMV-IS5

Mfr.:

Description:
Board Mount Current Sensors CT220RMV-IS5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.000
Expected 1/18/2027
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,70 € 1,70 €
1,51 € 7,55 €
1,36 € 13,60 €
1,30 € 65,00 €
1,25 € 125,00 €
1,12 € 560,00 €
1,07 € 1.070,00 €
1,01 € 2.020,00 €
Full Reel (Order in multiples of 3000)
0,98 € 2.940,00 €

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Current Sensors
RoHS:  
Current Sense
20 us
0.5 %
200 kHz
2.7 V to 5.5 V
Analog
Brand: Allegro MicroSystems
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package/Case: SOT-23
Packaging: Reel
Packaging: Cut Tape
Product Type: Board Mount Current Sensors
Series: CT220
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Tradename: XtremeSense
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CT220 XtremeSense TMR Contactless Current Sensors

Allegro MicroSystems CT220 XtremeSense™ TMR Contactless Current Sensors high-linearity and high-resolution contactless modules with patented XtremeSense TMR technology. These sensors measure the magnetic field of the current flowing through a busbar or printed circuit board (PCB) trace and convert it to an analog output voltage that represents the field and current. These contactless current sensors provide a typical total output error of ±0.5% while the sensing field (current) is as low as 5mA. The series offers a 2.7V to 5.5V supply voltage range and a 1.2mA supply current rating in a five-lead SOT23 package. Allegro MicroSystems CT220 XtremeSense TMR Contactless Current Sensors feature inherently high isolation, making them an ideal solution for applications requiring product safety compliance.