ATS693LSGTN-RSNYPH-T

Allegro MicroSystems
250-693LSGTNRSNYPHT
ATS693LSGTN-RSNYPH-T

Mfr.:

Description:
Sensor Interface 3-WIRE DIRECTION DETECTION SENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.294

Stock:
2.294 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2294 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,83 € 3,83 €
3,46 € 34,60 €
3,18 € 79,50 €
2,89 € 289,00 €
2,74 € 685,00 €
2,41 € 1.205,00 €
Full Reel (Order in multiples of 800)
2,41 € 1.928,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Sensor Interface
RoHS:  
Reel
Cut Tape
MouseReel
Brand: Allegro MicroSystems
Moisture Sensitive: Yes
Product Type: Sensor Interface
Series: ATS693
Factory Pack Quantity: 800
Subcategory: Interface ICs
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
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.

Transmission Sensor ICs

Allegro MicroSystems Transmission Sensor ICs offer a comprehensive portfolio utilizing leading Hall and GMR technologies, including various output interfaces and protocols. The Transmission Sensor ICs features a SIP package with magnet and protection component options and optional ASIL reporting.