ATS627LSGTN-T

Allegro MicroSystems
250-ATS627LSGTN-T
ATS627LSGTN-T

Mfr.:

Description:
Sensor Interface TRUE ZERO SPEED LOW JITTER HIGH ACCURACY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.953

Stock:
2.953 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,44 € 4,44 €
3,98 € 19,90 €
3,82 € 38,20 €
3,61 € 90,25 €
3,47 € 173,50 €
3,35 € 335,00 €
Full Reel (Order in multiples of 800)
2,67 € 2.136,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Sensor Interface
RoHS:  
Hall Effect
24 V
4 V
7 mA
- 40 C
+ 150 C
Through Hole
Reel
Cut Tape
MouseReel
Brand: Allegro MicroSystems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Operating Supply Voltage: 4 V to 24 V
Product Type: Sensor Interface
Series: ATS627
Factory Pack Quantity: 800
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.

ATS627LSG High Accuracy Position Sensor ICs

Allegro MicroSystems ATS627LSG High Accuracy Position Sensor ICs are true zero-speed gear tooth sensor integrated circuits (ICs) consisting of an optimized Hall IC and a rare-earth pellet configuration in a single overmolded package. The ICs provide a manufacturer-friendly solution for digital gear tooth sensing applications. This small package can be easily assembled and used in conjunction with gears of various shapes and sizes. The low-jitter ATS627LSG is available in a lead (Pb)-free 4-pin SIP package (SG) with a 100% matte tin-plated leadframe.