ATS605LSGTN-S-T

Allegro MicroSystems
250-ATS605LSGTN-S-T
ATS605LSGTN-S-T

Mfr.:

Description:
Sensor Interface ATS605LSGTN-T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.557

Stock:
3.557 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,60 € 3,60 €
3,41 € 17,05 €
3,31 € 33,10 €
3,19 € 79,75 €
3,13 € 156,50 €
3,02 € 302,00 €
3,00 € 1.500,00 €
Full Reel (Order in multiples of 800)
2,74 € 2.192,00 €
2,66 € 6.384,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Sensor Interface
RoHS:  
Hall Effect
24 V
4 V
8.5 mA
- 40 C
+ 150 C
Through Hole
Reel
Cut Tape
MouseReel
Brand: Allegro MicroSystems
Moisture Sensitive: Yes
Operating Supply Voltage: 4 V to 24 V
Product Type: Sensor Interface
Series: ATS605LSG
Factory Pack Quantity: 800
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.

Special Purpose & E-Motor Speed Sensor ICs

Allegro MicroSystems Special Purpose and E-Motor Speed Sensor ICs offer an extensive portfolio of optimized solutions for many non-automotive applications where speed or speed and direction information are needed. Combining application and algorithm experience with OEMs, these application-specific speed sensor ICs were developed. Allegro MicroSystems Special Purpose and E-Motor Speed Sensor ICs utilize these features for their target applications, improving safety and performance.