ATS19520LSNBTN-RSWHPYU

Allegro MicroSystems
250-19520LSNBTNRSWHP
ATS19520LSNBTN-RSWHPYU

Mfr.:

Description:
Sensor Interface BACK-BIAS 2-WIRE SPEED AND DIRECTION TRANSMISSION SENSOR
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
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 4800   Multiples: 4800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 800)
2,32 € 11.136,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Sensor Interface
RoHS:  
Reel
Brand: Allegro MicroSystems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Product Type: Sensor Interface
Series: ATS19520
Factory Pack Quantity: 800
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.

Transmission Sensor ICs

Allegro MicroSystems Transmission Sensor ICs offer a comprehensive portfolio utilizing leading Hall and GMR technologies, including various output interfaces and protocols. The Transmission Sensor ICs features a SIP package with magnet and protection component options and optional ASIL reporting.