ASEK-70310-SUBKIT-T

Allegro MicroSystems
250-ASEK70310SUBKITT
ASEK-70310-SUBKIT-T

Mfr.:

Description:
Current Sensor Development Tools

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
115,38 € 115,38 €

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Current Sensor Development Tools
RoHS:  
Evaluation Boards
Current Sensor
ASEK-70310
Bulk
Brand: Allegro MicroSystems
Product Type: Current Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Current Sensor Evaluation Boards

Allegro MicroSystems  Current Sensor Evaluation Boards offer a convenient method for quickly evaluating Allegro Current Sensors in a lab environment without needing a custom circuit board. These evaluation boards are intended for use with a user-populated Allegro Current Sensor IC.

ASEK-70310-SUBKIT-T Demonstration Board

Allegro MicroSystems ASEK-70310-SUBKIT-T Demonstration Board is a platform for evaluating the performance of the ACS70310. The ACS70310 offers the highest accuracy linear Hall-effect sensor IC for core-based current sensing with a sensitivity error of ±1% and zero-amp output voltage offset of only ±5mV over a temperature range of +25°C to +150°C. The ASEK-70310-SUBKIT-T demonstration board operates at a -20°C to +85°C temperature range.