APS12627LLHALT-BAP

Allegro MicroSystems
250-PS12627LLHALTBAP
APS12627LLHALT-BAP

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors 5V 2D LATCH WITH DUAL SIGNAL PATH AND 4US UPDATE RATE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 18000   Multiples: 18000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,409 € 7.362,00 €

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Hall Effect/Magnetic Sensors
Hall Effect Latch
5 mA
10 mA
11 G, 41 G
- 41 G, - 11 G
- 40 C
+ 150 C
SMD/SMT
SOT-23W-5
APS12627
Brand: Allegro MicroSystems
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.8 V
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

APS12627/APS12628 Hall-Effect Sensors

Allegro MicroSystems APS12627/APS12628 Hall-Effect Sensors are dual ultra-sensitive Hall-effect latches optimized for use with ring magnets. These devices feature vertical and planar Hall elements with sensing axes that are orthogonal to one another, providing 90° of phase separation. This phase separation is inherently independent of magnet pole spacing and air gap. No target optimization is required, making them extremely flexible and easy to use.