APS12202LLHALU

Allegro MicroSystems
250-APS12202LLHALU
APS12202LLHALU

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Chopper-Stabilized Precision Hall-Effect Latch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,74 € 0,74 €
0,623 € 3,12 €
0,579 € 5,79 €
0,488 € 24,40 €
0,453 € 45,30 €
0,382 € 191,00 €
0,355 € 355,00 €
0,329 € 658,00 €
0,317 € 1.585,00 €

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Hall Effect/Magnetic Sensors
APS12202
Brand: Allegro MicroSystems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000

APS12202 & APS12212 Precision Hall-Effect Latches

Allegro MicroSystems APS12202 and APS12212 Precision Hall-Effect Latches are extremely temperature-stable and stress-resistant sensor ICs that are ideal for extended temperature range operations (up to 150°C). The dynamic offset cancellation in these latches allows for enhanced high-temperature performance. This reduces the residual offset voltage normally caused by device package overmolding, temperature dependencies, and thermal stress. The APS12202 and APS12212 hall-effect latches are identical except for their magnetic switch points. These latches are equipped with a voltage regulator, a Hall voltage generator, a small-signal amplifier, chopper stabilization, and a Schmitt trigger on a single chip.