APS11753KMDALX-1PL5

Allegro MicroSystems
250-APS11753KMA-1PL5
APS11753KMDALX-1PL5

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors LATCH, OP2 20G, UNI S, BOP L, LEVEL 6 12UA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33.981

Stock:
33.981 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,43 € 0,43 €
0,363 € 1,82 €
0,336 € 3,36 €
0,284 € 14,20 €
0,263 € 26,30 €
0,222 € 111,00 €
0,206 € 206,00 €
0,191 € 382,00 €
0,184 € 920,00 €
Full Reel (Order in multiples of 10000)
0,184 € 1.840,00 €

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Hall Effect Latch IC
4.4 uA
5 mA
15 G
10 G
2.2 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
SOT-23-3
APS11754
Reel
Cut Tape
Brand: Allegro MicroSystems
Moisture Sensitive: Yes
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 10000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.2 V
Termination Style: SMD/SMT
Tradename: Micropower
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Micropower Magnetic Hall Switch & Latch Sensors

Allegro MicroSystems Micropower Magnetic Hall Switch (APS11753) and Latch (APS12753) Sensors are AEC-Q100 qualified for low-voltage applications. These sensors are temperature-stable and suited for operation over extended junction temperature ranges up to +165°C. These Hall-effect switches/latches provide contactless control of a push-pull output, which actuates in response to a magnetic field applied to the branded package face. Additionally, the micropower logic allows ultra-low power consumption and operation from 2.2V to 5.5V. Equipped with chopper stabilization, the Allegro MicroSystems components reduce the residual offset normally caused by device overmolding, temperature dependencies, and thermal stress, allowing superior high-temperature performance. The lead-free and RoHS-compliant APS11753 and APS12753 ICs are offered in package type MD-3, a standard 3-pin SOT23-3 surface-mount package.