APEK8650KEJ-01-MH

Allegro MicroSystems
250-APEK8650KEJ-01MH
APEK8650KEJ-01-MH

Mfr.:

Description:
Power Management IC Development Tools

In Stock: 10

Stock:
10 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
88,54 € 88,54 €

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
A8650
Brand: Allegro MicroSystems
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
USHTS:
8473301180
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

APEK8650KEJ-01-MH Demonstration Board

Allegro MicroSystems APEK8650KEJ-01-MH Demonstration Board facilitates the evaluation of the A8650. The A8650 2A Synchronous Buck Regulator is a PWM regulator with adjustable frequency and high output current. The device integrates a high-side P-channel MOSFET and a low-side N-channel MOSFET. The APEK8650KEJ-01-MH demonstration board has an operating temperature range of -40°C to +125°C.

APEKx Evaluation Kits

Allegro MicroSystems APEKx Evaluation Kits provide a powerful and flexible system for programming and evaluating IC development boards. This range of development tools includes demonstration boards for evaluating, controlling, and configuring sensor ICs. These boards feature two GaN FET drivers and two GaN FETs configured in a half-bridge configuration. The APEKx kits are ideal for automotive, industrial, communication systems, and consumers.