APEK81805KES-01-MH

Allegro MicroSystems
250-APEK81805KES01MH
APEK81805KES-01-MH

Mfr.:

Description:
Power Management IC Development Tools

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
88,54 € 88,54 €

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
3.5 V to 36 V
3.3 V
A81805
Brand: Allegro MicroSystems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 2.5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8473301180

APEKx Evaluation Kits

Allegro MicroSystems APEKx Evaluation Kits provide a powerful and flexible system for programming and evaluating IC development boards. This range of development tools includes demonstration boards for evaluating, controlling, and configuring sensor ICs. These boards feature two GaN FET drivers and two GaN FETs configured in a half-bridge configuration. The APEKx kits are ideal for automotive, industrial, communication systems, and consumers.

A81805 Evaluation Kit

Allegro MicroSystems A81805 Evaluation Kit is used to evaluate the A81805 Synchronous Buck Regulator. The Allegro MicroSystems A81805  is a powerful synchronous buck regulator that offers high efficiency over a full load of up to 2.5A. This regulator's unique architecture reduces the amount of EMI generated by the switching components to minimize the number of external components.