APEK6211GLJ-01-T

Allegro MicroSystems
250-APEK6211GLJ-01-T
APEK6211GLJ-01-T

Mfr.:

Description:
LED Lighting Development Tools

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
88,54 € 88,54 €

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: LED Lighting Development Tools
RoHS:  
Evaluation Boards
A6211
6 V to 48 V
A6211
Bulk
Brand: Allegro MicroSystems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

A6211 Evaluation Kit

Allegro MicroSystems A6211 Evaluation Kit is used to evaluate the A6211 Dimmable Buck Regulator LED Driver. The Allegro MicroSystems A6211 is a single IC switching regulator that provides constant-current output to drive high-power LEDs. It integrates a high-side N-channel DMOS switch for DC-to-DC step-down (buck) conversion. A true average current is an output using a cycle-by-cycle, controlled, on-time method.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

FEATURED PRODUCTS
ALLEGRO MICROSYSTEMS