APEK49502KLP-03-T

Allegro MicroSystems
250-APEK49502KLP03T
APEK49502KLP-03-T

Mfr.:

Description:
Power Management IC Development Tools

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
160,10 € 160,10 €

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Power Management IC Development Tools
Evaluation Boards
IGBT Driver, MOSFET Driver
AMT49502
AMT49502
Brand: Allegro MicroSystems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8473301180

AMT49502 Development Boards (APEK49502KLP)

Allegro MicroSystems  AMT49502 Development Boards (APEK49502KLP) are designed to aid system designers in evaluating the operation and performance of the AMT49502 48V Safety Automotive, Half-Bridge MOSFET Driver. The Allegro MicroSystems  AMT49502 MOSFET Driver can operate in 12V and 48V systems with a 5.5V to 80V operational rating. Offering advanced diagnostics and verification features, the 24-lead eTSSOP-packaged (suffix LP) AMT49502 IC allows users to develop solutions with common software and PCB footprints for 12V and 48V systems. The AEC-Q100 Grade 0 qualified MOSFET is designed for automotive applications with high-power inductive loads, such as brush DC motors, BLDC motors, VR/SR motors, solenoids, and actuators.

APEKx Evaluation Kits

Allegro MicroSystems APEKx Evaluation Kits provide a powerful and flexible system for programming and evaluating IC development boards. This range of development tools includes demonstration boards for evaluating, controlling, and configuring sensor ICs. These boards feature two GaN FET drivers and two GaN FETs configured in a half-bridge configuration. The APEKx kits are ideal for automotive, industrial, communication systems, and consumers.