ALS31300EEJASR-2000

Allegro MicroSystems
250-31300EEJASR2000
ALS31300EEJASR-2000

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors 3D LINEAR HALL EFFECT SENSOR IM DFN 2000G

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17.286

Stock:
17.286 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,09 € 1,09 €
0,963 € 4,82 €
0,858 € 8,58 €
0,82 € 41,00 €
0,785 € 78,50 €
0,714 € 357,00 €
0,688 € 688,00 €
0,687 € 1.374,00 €
Full Reel (Order in multiples of 6000)
0,629 € 3.774,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Linear, 3-Axis
3.4 mA
2.65 V to 3.5 V
- 40 C
+ 85 C
SMD/SMT
DFN-10
ALS31300
Reel
Cut Tape
MouseReel
Brand: Allegro MicroSystems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Output Type: Digital
Product Type: Board Mount Hall Effect / Magnetic Sensors
Resolution: 12 bit
Sensitivity: 1 LSB/G
Factory Pack Quantity: 6000
Subcategory: Sensors
Supply Voltage - Max: 3.5 V
Supply Voltage - Min: 2.65 V
Termination Style: Solder Pad
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.

Magnetic Linear & Angle Position Sensor ICs

Allegro MicroSystems Magnetic Linear and Angle Position Sensor ICs are contactless, absolute position, robust, EEPROM programmable ICs. The Sensor ICs meet the accuracy requirements of stroke and rotary position sensing applications over the complete automotive voltage and temperature range.

ALS31300 3D Linear Hall-Effect Sensors

Allegro MicroSystems ALS31300 3D Linear Hall-Effect Sensors offer 3DMAG™ technology and provide a 12-bit digital value corresponding to the magnetic field measured in each X, Y, and Z axes. The devices are preconfigured for 3D sensing applications for head-on linear motion, slide-by position sensing, and rotation angle measurements. The ALS31300 offers a joystick mode, including a low gain option for the Z-axis channel. This feature employs a back-bias magnet to permit return-to-zero force instead of traditional spring-based solutions. Three different factory-programmed sensitivity ranges are available in ±500G, ±1000G, and ±2000G.

3D Magnetic Position Sensor ICs

Allegro MicroSystems 3D Magnetic Position Sensor ICs are robust, high-performing, accurate 3D magnetic sensing solutions combining extensive expertise in planar and vertical hall technologies. The 3D Magnetic Position Sensor ICs deliver a wide range of contactless motion detection and work with virtually any moving magnet system, simplifying magnetic design and system integration. With unparalleled design flexibility for automotive, industrial, and consumer applications, 3DMAG™ sensors have all angles covered.

Clean Energy

Allegro MicroSystems  Clean Energy is a solution for advancing technology for a safer, more sustainable future. Allegro MicroSystems powerful solutions enhance reliability, safety and efficiency in green energy and infrastructure, from solar systems to EV charging. Embrace the future with advancements in electrification and connectivity.