ACS772KCB-150U-PFF-T

Allegro MicroSystems
250-ACS72KCB150UPFFT
ACS772KCB-150U-PFF-T

Mfr.:

Description:
Board Mount Current Sensors 250 KHZ CURRENT SENSOR IC

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 760

Stock:
760 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,29 € 8,29 €
7,50 € 37,50 €
7,21 € 72,10 €
6,74 € 168,50 €
6,51 € 325,50 €
6,38 € 638,00 €
5,76 € 2.350,08 €
5,62 € 4.585,92 €

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Current Sensors
15 mA
Current Sense
2.5 us
200 kHz
Ratiometric
Brand: Allegro MicroSystems
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: - 40 C
Product Type: Board Mount Current Sensors
Factory Pack Quantity: 408
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.