ACS732KMATR-65AB-T

Allegro MicroSystems
250-732KMATR65ABT
ACS732KMATR-65AB-T

Mfr.:

Description:
Board Mount Current Sensors AUTOMOTIVE GRADE 1MHZ BANDWIDTH CURRENT SENSOR 4800VRMS ISOLATION

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.217

Stock:
11.217 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,70 € 5,70 €
4,80 € 24,00 €
4,46 € 44,60 €
4,05 € 101,25 €
3,76 € 188,00 €
3,49 € 349,00 €
3,01 € 1.505,00 €
Full Reel (Order in multiples of 1000)
2,90 € 2.900,00 €
2,77 € 5.540,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Current Sensors
RoHS:  
65 A
Current Sense
0.3 us
1 MHz
4.75 V to 5.25 V
Ratiometric
Brand: Allegro MicroSystems
Height: 2.65 mm
Length: 10.3 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Package/Case: SOICW-16
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Board Mount Current Sensors
Series: ACS732-3
Factory Pack Quantity: 1000
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Type: Hall-Effect
Width: 7.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.

Clean Energy

Allegro MicroSystems  Clean Energy is a solution for advancing technology for a safer, more sustainable future. Allegro MicroSystems powerful solutions enhance reliability, safety and efficiency in green energy and infrastructure, from solar systems to EV charging. Embrace the future with advancements in electrification and connectivity.

Current Sensors

Allegro Microsystems Current Sensors are advanced ICs that achieve high efficiency and power density in designs. The Current Sensors are fully integrated solutions designed to make design-in easy. Allegro’s current sensors include fast over-current detection in addition to a precision analog output. Additionally, the current sensors offer a high voltage with excellent isolation ratings of up to 1100Vrms. The devices are ideal for residential and industrial solar inverter applications.

0A to 50A Integrated Current Sensors ICs

Allegro MicroSystems 0A to 50A Current Sensor ICs with Integrated Conductor is a fully integrated, high-isolation current sensor solution with very low resistance. The 0A to 50A Current Sensor ICs do not require external isolation components and deliver up to 4800VRMS galvanic isolation.

ACS73x Galvanically Isolated Current Sensor ICs

Allegro MicroSystems ACS73x Galvanically Isolated Current Sensor ICs offer a 1MHz bandwidth with a lightning-fast 210nS response time for AC or DC current sensing. These ICs are designed for high-frequency switching applications and replace high-frequency current transformers. ACS73x sensor ICs come in two versions of the SOIC16W wide-body package, the LA and the MA. The LA package version features a 3600VRMS 60-second isolation rating and can be used on voltage rails of up to 616VAC, VRMS, or 870VPK or VDC. The MA package version provides a 4800VRMS 60-second isolation rating and can be used on voltage rails as high as 10997VRMS or 1550VPK or VDC. Allegro MicroSystems ACS73x Galvanically Isolated Current Sensor ICs are ideal automotive, industrial, commercial, and communications systems.