ACS724LLCTR-2P5AB-T

Allegro MicroSystems
250-ACS724LLCTR2P5AB
ACS724LLCTR-2P5AB-T

Mfr.:

Description:
Board Mount Current Sensors HIGH ACCURACY 3.3V SOIC8 CURRENT SENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.541

Stock:
5.541 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,69 € 4,69 €
3,96 € 19,80 €
3,67 € 36,70 €
3,34 € 83,50 €
3,10 € 155,00 €
2,88 € 288,00 €
2,45 € 1.225,00 €
2,37 € 2.370,00 €
Full Reel (Order in multiples of 3000)
2,26 € 6.780,00 €

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Current Sensors
RoHS:  
Current Sense
4 us
120 kHz
4.5 V to 5.5 V
Analog
Brand: Allegro MicroSystems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Height: 1.75 mm
Length: 4.9 mm
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Package/Case: SOIC-8
Packaging: Reel
Packaging: Cut Tape
Product Type: Board Mount Current Sensors
Series: ACS724
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: Galvanically Isolated Current Sensor
Width: 3.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99