ACS724KMATR-30AB-T

Allegro MicroSystems
250-724KMATR30ABT
ACS724KMATR-30AB-T

Mfr.:

Description:
Board Mount Current Sensors HIGH ACCURACY, 3.3V CURRENT SENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.129

Stock:
7.129 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,73 € 3,73 €
3,33 € 16,65 €
3,16 € 31,60 €
2,98 € 74,50 €
2,85 € 142,50 €
2,71 € 271,00 €
2,47 € 1.235,00 €
Full Reel (Order in multiples of 1000)
2,37 € 2.370,00 €
2,30 € 4.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Current Sensors
RoHS:  
30 A
Current Sense
4 us
120 kHz
4.5 V to 5.5 V
Analog
Brand: Allegro MicroSystems
Height: 2.54 mm
Length: 10.21 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Package/Case: SOICW-16
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Board Mount Current Sensors
Series: ACS724
Factory Pack Quantity: 1000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: Hall-Effect
Width: 7.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Current Sensors

Allegro Microsystems Current Sensors are advanced ICs that achieve high efficiency and power density in designs. The Current Sensors are fully integrated solutions designed to make design-in easy. Allegro’s current sensors include fast over-current detection in addition to a precision analog output. Additionally, the current sensors offer a high voltage with excellent isolation ratings of up to 1100Vrms. The devices are ideal for residential and industrial solar inverter applications.

0A to 400A Integrated Current Sensor ICs

Allegro MicroSystems 0A to 400A Current Sensor ICs with Integrated Conductor are fully integrated solutions that provide high accuracy and reliability. The 0A to 400A Integrated Current Sensor ICs are automotive-grade devices that can take the heat and deliver highly accurate open-loop current sensing in the harshest applications environments. The 100µΩ CB package with high isolation is designed for sensing up to 400A.

Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.

Clean Energy

Allegro MicroSystems  Clean Energy is a solution for advancing technology for a safer, more sustainable future. Allegro MicroSystems powerful solutions enhance reliability, safety and efficiency in green energy and infrastructure, from solar systems to EV charging. Embrace the future with advancements in electrification and connectivity.

ACS724 & ACS725 High-Accuracy Current Sensors

Allegro MicroSystems ACS724 and ACS725 High-Accuracy Current Sensors are AEC-Q101 qualified and offer a 5V operation supply voltage and a 120kHz analog output. These sensors are provided in multiple compact packages with a high level of integration that fits various application needs, and they feature a precise, low-offset, linear Hall sensor circuit with a copper conduction path located near the surface of the die. Applied current flows through this copper conduction path, generating a magnetic field sensed by the integrated Hall IC and converted into a proportional voltage. The current is sensed differentially to reject stray fields, improving accuracy in magnetically noisy environments. Allegro MicroSystems ACS724 and ACS725 High-Accuracy Current Sensors are provided in compact, low-profile surface-mount SOIC8 (LC) and custom SOIC16 packages (MA and MC).