ACS71010GMATR-080B5

Allegro MicroSystems
250-ACS71010GMA080B5
ACS71010GMATR-080B5

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors INDUSTRIAL ONLY HIGH ACCURACY CURRENT SENSOR IC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 800

Stock:
800 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,70 € 5,70 €
4,80 € 24,00 €
4,46 € 44,60 €
4,05 € 101,25 €
3,76 € 188,00 €
3,49 € 349,00 €
3,01 € 1.505,00 €
Full Reel (Order in multiples of 1000)
2,90 € 2.900,00 €
2,77 € 5.540,00 €

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Hall Effect/Magnetic Sensors
Hall Effect Current Sensor
5 V
- 40 C
+ 105 C
PCB Mount
SOICW-16
ACS71010
Reel
Cut Tape
Brand: Allegro MicroSystems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: Board Mount Hall Effect / Magnetic Sensors
Sensitivity: 25 mV/A
Factory Pack Quantity: 1000
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Termination Style: SMD/SMT
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
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ACS71010 Hall-Effect Current Sensors

Allegro MicroSystems ACS71010 Hall-Effect Current Sensors are fully integrated into a factory-trimmed SOICW-16 package, providing high accuracy over the entire operating range without customer programming. Two Hall plates that subtract out interfering external common-mode magnetic fields sense the current differentially.