ACS70311LOKATN-2P5B5-C

Allegro MicroSystems
250-0311LOKATN2P5B5C
ACS70311LOKATN-2P5B5-C

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors LOW NOISE, VERY HIGH PRECISION, PROGRAMM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 12000   Multiples: 12000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,95 € 23.400,00 €

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Hall Effect/Magnetic Sensors
Programmable
ACS70310-11
Brand: Allegro MicroSystems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 4000
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000

Current Sensors

Allegro Microsystems Current Sensors are advanced ICs that achieve high efficiency and power density in designs. The Current Sensors are fully integrated solutions designed to make design-in easy. Allegro’s current sensors include fast over-current detection in addition to a precision analog output. Additionally, the current sensors offer a high voltage with excellent isolation ratings of up to 1100Vrms. The devices are ideal for residential and industrial solar inverter applications.

0A to 50A Integrated Current Sensors ICs

Allegro MicroSystems 0A to 50A Current Sensor ICs with Integrated Conductor is a fully integrated, high-isolation current sensor solution with very low resistance. The 0A to 50A Current Sensor ICs do not require external isolation components and deliver up to 4800VRMS galvanic isolation.

Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.

ACS70310 & ACS70311 Linear Hall-Effect Sensor ICs

Allegro MicroSystems ACS70310 and ACS70311 Linear Hall-Effect Sensor ICs incorporate a Hall element with BiCMOS integrated circuitry, providing a fully monolithic linear current sensor IC. These ICs are designed to be used in conjunction with a ferromagnetic core, providing highly accurate current sensing. ACS70310 and ACS70311 ICs have a high operating bandwidth ranging from DC to 240kHz, a fast 2µs response time, and are ideal for use in high-frequency automotive inverters and DC-DC converters where fast switching is required. The ACS70311 includes all the features of the ACS70310 with the addition of undervoltage protection (UVD) and low-voltage programming that eliminates the need for voltages greater than VCC during user programming. The ACS70311 is backward-compatible to the ACS70310, making it a drop-in replacement. Allegro MicroSystems ACS70310 and ACS70311 Linear Hall-Effect Sensor ICs are available in an extremely thin case of 1mm thick and operate in the -40°C to +150°C temperature range.