ACS37630LOLTR-004B5

Allegro MicroSystems
250-S37630LOLTR004B5
ACS37630LOLTR-004B5

Mfr.:

Description:
Allegro MicroSystems VERTICAL HALL CURRENT SENSOR

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 9000   Multiples: 9000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,37 € 12.330,00 €

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Allegro MicroSystems
Brand: Allegro MicroSystems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Factory Pack Quantity: 3000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ACS37630 Linear Vertical Hall-Effect Sensor IC

Allegro MicroSystems ACS37630 Linear Vertical Hall-Effect Sensor IC is contactless and utilizes high-precision vertical Hall technology for applications where currents flow through a busbar or PCB. When used with a U-core concentrator, this sensor achieves high immunity to stray fields while simplifying the mechanical assembly relative to a traditional C-core current sensor. This sensor features factory-programmed temperature compensation (TC) that provides a low thermal drift sensitivity of ±0.7% and a fast response time of 1.6µs. Allegro MicroSystems ACS37630 Linear Vertical Hall-Effect Sensor IC is suitable for green energy, power supplies, power distribution units (PDUs), battery disconnect units (BDUs), and smart fuse applications.

FEATURED PRODUCTS
ALLEGRO MICROSYSTEMS