ACS37600KLUATR-006B5-C

Allegro MicroSystems
250-7600KLUATR006B5C
ACS37600KLUATR-006B5-C

Mfr.:

Description:
Board Mount Current Sensors 400KHZ IC FOR CORE BASED APPLICATIONS WITH VREF AND OCF IN TSSOP8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.983

Stock:
11.983 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,83 € 3,83 €
2,91 € 29,10 €
2,68 € 67,00 €
2,30 € 230,00 €
2,24 € 1.120,00 €
2,18 € 2.180,00 €
2,08 € 5.200,00 €

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Current Sensors
RoHS:  
Brand: Allegro MicroSystems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Product Type: Board Mount Current Sensors
Series: ACS37600
Factory Pack Quantity: 4000
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Current Sensors

Allegro Microsystems Current Sensors are advanced ICs that achieve high efficiency and power density in designs. The Current Sensors are fully integrated solutions designed to make design-in easy. Allegro’s current sensors include fast over-current detection in addition to a precision analog output. Additionally, the current sensors offer a high voltage with excellent isolation ratings of up to 1100Vrms. The devices are ideal for residential and industrial solar inverter applications.

Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.

0A to 50A Integrated Current Sensors ICs

Allegro MicroSystems 0A to 50A Current Sensor ICs with Integrated Conductor is a fully integrated, high-isolation current sensor solution with very low resistance. The 0A to 50A Current Sensor ICs do not require external isolation components and deliver up to 4800VRMS galvanic isolation.

ACS37600 Hall-Based Linear Sensors

Allegro MicroSystems ACS37600 Hall-Based Linear Sensors are linear sensor ICs designed to be used with a ferromagnetic core to provide a highly accurate current sensor solution suitable for industrial, commercial, and communications applications. These devices consist of a precise, low-offset, chopper-stabilized Hall-effect front end. Magnetic flux is orthogonal to the IC package surface and is sensed by the integrated Hall and converted into a proportional voltage. A wide sensitivity range allows current sensor module makers to use these ICs for <20A or >1000A modules.