ACS37100LMAETR-050B3

Allegro MicroSystems
250-ACS37100L-050B3
ACS37100LMAETR-050B3

Mfr.:

Description:
Board Mount Current Sensors 10MHZ OPEN LOOP TMR CURRENT SENSOR

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Current Sensors
RoHS:  
50 mA
50 ns
3.3 V
+ 150 C
- 40 C
SOICW-16
3.6 V
3 V
Brand: Allegro MicroSystems
Height: 2.54 mm
Length: 10.21 mm
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product Type: Board Mount Current Sensors
Series: ACS37100
Factory Pack Quantity: 1000
Subcategory: Sensors
Width: 7.5 mm
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
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ACS37100 10 MHz TMR Current Sensor

Allegro Microsystems ACS37100 10MHz TMR Current Sensor is factory-trimmed to provide high accuracy over the entire operating range. This feature eliminates the need for customer programming. The current is sensed differentially by two tunneling magnetoresistance (TMR) elements that subtract out interfering external common-mode magnetic fields.

In Stock: 3.699

Stock:
3.699
Can Dispatch Immediately
On Order:
2.000
Expected 7/15/2027
Factory Lead Time:
36
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,13 € 5,13 €
4,62 € 23,10 €
4,43 € 44,30 €
4,20 € 105,00 €
4,04 € 202,00 €
3,90 € 390,00 €
3,52 € 1.760,00 €
Full Reel (Order in multiples of 1000)
3,34 € 3.340,00 €
3,30 € 6.600,00 €