ACS37012LLZATR-030B3

Allegro MicroSystems
250-37012LLZATR030B3
ACS37012LLZATR-030B3

Mfr.:

Description:
Board Mount Current Sensors HIGH ACCURACY CURRENT SENSOR IC WITH FAULT OUTPUT IN SOIC-6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.960

Stock:
7.960 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,26 € 4,26 €
3,82 € 19,10 €
3,66 € 36,60 €
3,47 € 86,75 €
3,34 € 167,00 €
3,21 € 321,00 €
2,93 € 1.465,00 €
2,80 € 8.400,00 €

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Current Sensors
RoHS:  
30 A
Current Sense
1.3 us
450 kHz
3.3 V
Analog
Brand: Allegro MicroSystems
Height: 1.645 mm
Length: 4.89 mm
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Package/Case: SOIC-6
Product Type: Board Mount Current Sensors
Series: ACS37012
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Width: 3.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ACS37010 & ACS37012 Current Sensors

Allegro MicroSystems ACS37010 and ACS37012 Current Sensors are high accuracy, 450kHz fully integrated Hall-effect current sensors in a fused-lead SOIC-6 package. Current flows through the internal conductor coupling the magnetic field generated to the Hall sensor IC. As a result of no physical connection between the current and the IC, high isolation is achieved. Two Hall plates that subtract out interfering external common-mode magnetic fields sense the current differentially. The sensors are factory-trimmed to provide high accuracy over the entire operating range without the need for customer programming.