ACS37010LLZATR-030B5

Allegro MicroSystems
250-37010LLZATR030B5
ACS37010LLZATR-030B5

Mfr.:

Description:
Board Mount Current Sensors HIGH ACCURACY CURRENT SENSOR IC WITH VREF IN SOIC-6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 9000   Multiples: 9000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,05 € 18.450,00 €

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Current Sensors
30 A
Current Sense
1.3 us
450 kHz
5 V
Analog
Brand: Allegro MicroSystems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Height: 1.645 mm
Length: 4.89 mm
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Package/Case: SOIC-6
Product Type: Board Mount Current Sensors
Series: ACS37010
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Width: 3.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Clean Energy

Allegro MicroSystems  Clean Energy is a solution for advancing technology for a safer, more sustainable future. Allegro MicroSystems powerful solutions enhance reliability, safety and efficiency in green energy and infrastructure, from solar systems to EV charging. Embrace the future with advancements in electrification and connectivity.

ACS37010 & ACS37012 Current Sensors

Allegro MicroSystems ACS37010 and ACS37012 Current Sensors are high accuracy, 450kHz fully integrated Hall-effect current sensors in a fused-lead SOIC-6 package. Current flows through the internal conductor coupling the magnetic field generated to the Hall sensor IC. As a result of no physical connection between the current and the IC, high isolation is achieved. Two Hall plates that subtract out interfering external common-mode magnetic fields sense the current differentially. The sensors are factory-trimmed to provide high accuracy over the entire operating range without the need for customer programming.