ACS37010LLZATR-030B3

Allegro MicroSystems
250-37010LLZATR030B3
ACS37010LLZATR-030B3

Mfr.:

Description:
Board Mount Current Sensors HIGH ACCURACY CURRENT SENSOR IC WITH VREF IN SOIC-6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.863

Stock:
10.863 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,26 € 4,26 €
3,82 € 19,10 €
3,66 € 36,60 €
3,47 € 86,75 €
3,34 € 167,00 €
3,21 € 321,00 €
2,90 € 1.450,00 €
2,80 € 2.800,00 €
Full Reel (Order in multiples of 3000)
2,67 € 8.010,00 €

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Current Sensors
RoHS:  
30 A
Current Sense
1.3 us
1.5 %
450 kHz
3.3 V
Analog - Current
Brand: Allegro MicroSystems
Moisture Sensitive: Yes
Package/Case: SOIC-6
Packaging: Reel
Packaging: Cut Tape
Product Type: Board Mount Current Sensors
Series: ACS37010
Factory Pack Quantity: 3000
Subcategory: Sensors
Type: Hall-Effect
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Clean Energy

Allegro MicroSystems  Clean Energy is a solution for advancing technology for a safer, more sustainable future. Allegro MicroSystems powerful solutions enhance reliability, safety and efficiency in green energy and infrastructure, from solar systems to EV charging. Embrace the future with advancements in electrification and connectivity.

ACS37010 & ACS37012 Current Sensors

Allegro MicroSystems ACS37010 and ACS37012 Current Sensors are high accuracy, 450kHz fully integrated Hall-effect current sensors in a fused-lead SOIC-6 package. Current flows through the internal conductor coupling the magnetic field generated to the Hall sensor IC. As a result of no physical connection between the current and the IC, high isolation is achieved. Two Hall plates that subtract out interfering external common-mode magnetic fields sense the current differentially. The sensors are factory-trimmed to provide high accuracy over the entire operating range without the need for customer programming.