AAS33001LLEATR

Allegro MicroSystems
250-AAS33001LLEATR
AAS33001LLEATR

Mfr.:

Description:
Board Mount Motion & Position Sensors ROTARY SENSOR WITH UVW/ABI/SPI/PWM, W/ LIN, ASIL B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 12000   Multiples: 12000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
2,17 € 26.040,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Motion & Position Sensors
RoHS:  
LE-14
Reel
Brand: Allegro MicroSystems
Moisture Sensitive: Yes
Product Type: Board Mount Motion & Position Sensors
Series: AAS33001
Factory Pack Quantity: 4000
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
9031809090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AAS33001 Precision Angle Sensor ICs

Allegro MicroSystems AAS33001 Precision Angle Sensor ICs offer a 360° angle and contactless high-resolution angular position information based on magnetic circular vertical Hall (CVH) technology. The system-on-chip (SoC) architecture includes a CVH front end, digital signal processing to calculate the angular position information, and multiple output formats: serial protocol (SPI), pulse-width modulation (PWM), and either motor commutation (UVW) or encoder outputs (A, B, I). Additionally, the AAS33001 includes on-chip EEPROM technology, capable of supporting up to 100 read/write cycles for flexible programming of calibration parameters.

2D Angle Position Sensor ICs

Allegro MicroSystems 2D Angle Position Sensor ICs offer safety and technical innovation while providing low latency digital output. The low latency digital output allows the 2D Angle Position Sensor ICs to implement smoother and more efficient motor control. The high-performance, cost-optimized angle sensor ICs are ideal for emerging personal mobility, robotics, and industrial automation applications.

Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.

Magnetic Linear & Angle Position Sensor ICs

Allegro MicroSystems Magnetic Linear and Angle Position Sensor ICs are contactless, absolute position, robust, EEPROM programmable ICs. The Sensor ICs meet the accuracy requirements of stroke and rotary position sensing applications over the complete automotive voltage and temperature range.