A89505KLPTR

Allegro MicroSystems
250-A89505KLPTR
A89505KLPTR

Mfr.:

Description:
Gate Drivers BRUSHED DC GATE DRIVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.628

Stock:
10.628 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 10628 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,60 € 2,60 €
1,94 € 19,40 €
1,78 € 44,50 €
1,60 € 160,00 €
1,51 € 377,50 €
1,49 € 745,00 €
1,41 € 1.410,00 €
1,37 € 2.740,00 €
Full Reel (Order in multiples of 4000)
1,28 € 5.120,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Full-Bridge
SMD/SMT
TSSOP-20
4 Driver
1 Output
4.5 V
50 V
- 40 C
+ 135 C
A89505
Reel
Cut Tape
MouseReel
Brand: Allegro MicroSystems
Moisture Sensitive: Yes
Product Type: Gate Drivers
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.

Current Sensors

Allegro Microsystems Current Sensors are advanced ICs that achieve high efficiency and power density in designs. The Current Sensors are fully integrated solutions designed to make design-in easy. Allegro’s current sensors include fast over-current detection in addition to a precision analog output. Additionally, the current sensors offer a high voltage with excellent isolation ratings of up to 1100Vrms. The devices are ideal for residential and industrial solar inverter applications.

0A to 50A Integrated Current Sensors ICs

Allegro MicroSystems 0A to 50A Current Sensor ICs with Integrated Conductor is a fully integrated, high-isolation current sensor solution with very low resistance. The 0A to 50A Current Sensor ICs do not require external isolation components and deliver up to 4800VRMS galvanic isolation.