A89103KETSR-5

Allegro MicroSystems
250-A89103KETSR-5
A89103KETSR-5

Mfr.:

Description:
Gate Drivers 80V PHASE DISCONNECT IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.644

Stock:
2.644 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,33 € 4,33 €
3,30 € 33,00 €
3,04 € 76,00 €
2,76 € 276,00 €
2,63 € 657,50 €
2,48 € 2.480,00 €
2,42 € 6.050,00 €
6.000 Quote

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Gate Drivers
N-Channel Isolated Power MOSFET Drivers
3-Phase / Three Phase
SMD/SMT
QFN-28
5 Driver
5 Output
4.5 V
85 V
Inverting
1.2 us
150 ns
- 40 C
+ 150 C
A89103
Brand: Allegro MicroSystems
Moisture Sensitive: Yes
Operating Supply Current: 20 mA
Product Type: Gate Drivers
Propagation Delay - Max: 400 ns, 850 ns, 500 ns
Shutdown: No Shutdown
Factory Pack Quantity: 6000
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

A89103 3-Phase Battery Isolator MOSFET Drivers

Allegro MicroSystems A89103 3-Phase Battery Isolator MOSFET Drivers are N-channel power MOSFET drivers capable of controlling five MOSFETs to provide motor-phase and supply isolation in three-phase BLDC applications. Three floating gate-drive outputs maintain phase-isolator power MOSFETs in the on state, over the entire supply range, with high phase voltage and dv/dt on the motor-phase connection for 12V and 48V systems. Two additional floating gate drivers are provided to isolate the battery supply voltage in case of reverse battery or short-circuit conditions. The A89103 supports both source-to-source and drain-to-drain battery MOSFET isolation. An integrated charge-pump regulator provides the above-battery-supply voltage necessary to continuously maintain the power N-channel MOSFETs in the on state. The charge pump maintains sufficient gate drive power (>7.5V) for battery voltages as low as 4.5V with 100kΩ gate-source resistors.