A6216KLPTR-T

Allegro MicroSystems
250-A6216KLPTR-T
A6216KLPTR-T

Mfr.:

Description:
LED Lighting Driver ICs AUTOMOTIVE BUCK LED DRIVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.944

Stock:
7.944 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7944 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,79 € 1,79 €
1,32 € 13,20 €
1,21 € 30,25 €
1,08 € 108,00 €
1,01 € 252,50 €
0,98 € 490,00 €
0,955 € 955,00 €
0,946 € 1.892,00 €
Full Reel (Order in multiples of 4000)
0,858 € 3.432,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: LED Lighting Driver ICs
RoHS:  
LP-16
A6214
Reel
Cut Tape
MouseReel
Brand: Allegro MicroSystems
Moisture Sensitive: Yes
Product Type: LED Lighting Drivers
Factory Pack Quantity: 4000
Subcategory: Driver ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

A6214 & A6216 Auto PWM Dimmable LED Drivers

Allegro MicroSystems A6214 and A6216 Auto PWM Dimmable LED Drivers are AEC-Q101 qualified and offer a 4.5V to 55V supply voltage range with an integrated MOSFET switch. The A6214 is a single-IC switching regulator that provides constant-current output to drive high-power LEDs and integrates a high-side N-channel DMOS switch for DC-to-DC step-down (buck) conversion. The output voltage is automatically adjusted to drive various numbers of LEDs in a single string, ensuring optimal system efficiency. The LED dimming is achieved by direct logic input pulse-width-modulation (PWM) signal at the Enable pin. The A6216 has the added capability to generate its own PWM dimming frequency and duty cycle in stand-alone mode. Allegro MicroSystems A6214 and A6216 Auto PWM Dimmable LED Drivers are suitable for automotive lighting applications, including daytime running lights, map lights, and dimmable interior lights.

Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

LED Drivers

Allegro MicroSystems LED Drivers provide high reliability and robustness in one of the largest selections of wide-input, Grade 0, LED Driver ICs. The devices feature multiple device topologies that cover a wide range of applications.

LED Drivers for Automotive Lighting

Allegro MicroSystems LED Drivers for Automotive Lighting offers a growing portfolio of LED drivers used for automotive lighting applications. The LED Drivers for Automotive Lighting utilize a unique process technology that provides flexibility and functionality in a small solution footprint. The highly integrated LED driver ICs with on-chip FETs and diverse control options cover many topologies, channel counts, output currents, and feature sets to help users optimize solutions.