A5984GESTR-T

Allegro MicroSystems
250-A5984GESTR-T
A5984GESTR-T

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 40V 2A MICROSTEPPING MOTOR DRIVER IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.725

Stock:
8.725 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,27 € 2,27 €
1,71 € 17,10 €
1,57 € 39,25 €
1,43 € 143,00 €
1,36 € 340,00 €
1,32 € 660,00 €
1,25 € 1.250,00 €
Full Reel (Order in multiples of 1500)
1,21 € 1.815,00 €
1,20 € 3.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
Microstepping
2 A
7.5 mA
- 40 C
+ 105 C
SMD/SMT
QFN-24
Reel
Cut Tape
MouseReel
Brand: Allegro MicroSystems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Load Voltage Rating: 40 V
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Output Voltage: 40 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: A5984
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 40 V
Supply Voltage - Min: 8 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99