A5931GESTR-1-T

Allegro MicroSystems
250-A5931GESTR1T
A5931GESTR-1-T

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 5931 WITH DELL SPEED CURVE, FORCED OPEN LOOP CURVE, FORCED OPEN LOOP CURVE UPDATES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.000

Stock:
9.000 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 9000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,32 € 2,32 €
2,13 € 21,30 €
1,95 € 48,75 €
1,75 € 175,00 €
1,66 € 415,00 €
1,62 € 810,00 €
1,54 € 1.540,00 €
Full Reel (Order in multiples of 1500)
1,49 € 2.235,00 €
1,45 € 4.350,00 €

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Fan / Motor Controllers / Drivers
3 Phase
3 A
8.5 mA
- 40 C
+ 105 C
SMD/SMT
QFN-24
Reel
Cut Tape
Brand: Allegro MicroSystems
Moisture Sensitive: Yes
Number of Outputs: 3 Output
Operating Frequency: 400 kHz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: A5931
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 16 V
Supply Voltage - Min: 5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Clean Energy

Allegro MicroSystems  Clean Energy is a solution for advancing technology for a safer, more sustainable future. Allegro MicroSystems powerful solutions enhance reliability, safety and efficiency in green energy and infrastructure, from solar systems to EV charging. Embrace the future with advancements in electrification and connectivity.

A5931 & A5931-3 Three Phase Sensorless Fan Driver

Allegro MicroSystems A5931 and A5931-3 Three Phase Sensorless Fan Driver have a sensorless sinusoidal drive to minimize vibration for high-speed server fans. Sensorless control eliminates the requirement for Hall sensors for server fan applications. The device has a flexible integrated closed-loop speed control system. EEPROM provides common functions of the fan speed curve to a specific application.