A4983SETTR-T

Allegro MicroSystems
250-A4983SETTR-T
A4983SETTR-T

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers DMOS MICROSTEPPING DRIVER w/TRANSLATOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.860

Stock:
10.860 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,69 € 3,69 €
2,86 € 28,60 €
2,64 € 66,00 €
2,42 € 242,00 €
2,30 € 575,00 €
2,20 € 2.200,00 €
Full Reel (Order in multiples of 1500)
2,20 € 3.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
Microstepping
2 A
4 mA
- 20 C
+ 85 C
SMD/SMT
QFN-28
Reel
Cut Tape
MouseReel
Brand: Allegro MicroSystems
Load Voltage Rating: 35 V
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Output Voltage: 35 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: A4983
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 35 V
Supply Voltage - Min: 8 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.

Motor Drivers

Allegro MicroSystems Motor Drivers offer robustness and safety, delivering superior performance in harsh, high voltage environments. These durable drivers enable motors to run more quietly, efficiently, and reliably. The embedded motion control algorithms simplify designs while improving motor performance and time-to-market. The Allegro MicroSystems Motor Driver portfolio includes brushless DC drivers, brush DC drivers, and stepper drivers for automotive, industrial, and consumer applications.

Stepper Motor Drivers

Allegro MicroSystems Stepper Motor Drivers deliver quiet, efficient, smooth motion to minimize noise and vibration in stepper motor designs. The QuietStep™ adaptive stepper motor drivers utilize proprietary algorithms to reduce torque ripple and current distortion. To minimize ripple current for various operating conditions, these adaptive devices perform on-the-fly adjustments to the amount of fast decay during a pulse-width modulation (PWM) cycle. This adaptive feature boosts system performance, increases step accuracy, and lowers audible motor noise and vibration. Allegro MicroSystems Stepper Motor Drivers are available in a variety of options for automotive, industrial, and office automation applications.