A4979GLPTR-T

Allegro MicroSystems
250-A4979GLPTR-T
A4979GLPTR-T

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers A4979SLPTR-T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18.013

Stock:
18.013 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,68 € 3,68 €
2,81 € 28,10 €
2,60 € 65,00 €
2,37 € 237,00 €
2,26 € 565,00 €
2,24 € 1.120,00 €
2,18 € 2.180,00 €
2,13 € 4.260,00 €
Full Reel (Order in multiples of 4000)
2,05 € 8.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
Microstepping
1.5 A
4 mA
- 40 C
+ 105 C
SMD/SMT
TSSOP-28
Reel
Cut Tape
MouseReel
Brand: Allegro MicroSystems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Load Voltage Rating: 50 V
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Operating Frequency: 4 MHz
Output Voltage: 50 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: A4979
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 50 V
Supply Voltage - Min: 7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.