A4919GETTR-5-T

Allegro MicroSystems
250-A4919GETTR-5-T
A4919GETTR-5-T

Mfr.:

Description:
Gate Drivers DIRECT CONTROL THREE PHASE MOSFET DRIVER WITH LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.308

Stock:
1.308 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1308 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,49 € 2,49 €
1,86 € 18,60 €
1,70 € 42,50 €
1,53 € 153,00 €
1,44 € 360,00 €
1,40 € 700,00 €
1,37 € 1.370,00 €
Full Reel (Order in multiples of 1500)
1,31 € 1.965,00 €
1,25 € 3.750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
3-Phase / Three Phase
SMD/SMT
QFN-28
6 Driver
5.5 V
50 V
- 40 C
+ 105 C
A4919
Reel
Cut Tape
MouseReel
Brand: Allegro MicroSystems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Turn-Off Delay Time: 180 ns
Maximum Turn-On Delay Time: 180 ns
Moisture Sensitive: Yes
Product Type: Gate Drivers
Propagation Delay - Max: 30 ns
Rds On - Drain-Source Resistance: 13 Ohms
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.

Current Sensors

Allegro Microsystems Current Sensors are advanced ICs that achieve high efficiency and power density in designs. The Current Sensors are fully integrated solutions designed to make design-in easy. Allegro’s current sensors include fast over-current detection in addition to a precision analog output. Additionally, the current sensors offer a high voltage with excellent isolation ratings of up to 1100Vrms. The devices are ideal for residential and industrial solar inverter applications.

0A to 50A Integrated Current Sensors ICs

Allegro MicroSystems 0A to 50A Current Sensor ICs with Integrated Conductor is a fully integrated, high-isolation current sensor solution with very low resistance. The 0A to 50A Current Sensor ICs do not require external isolation components and deliver up to 4800VRMS galvanic isolation.

Clean Energy

Allegro MicroSystems  Clean Energy is a solution for advancing technology for a safer, more sustainable future. Allegro MicroSystems powerful solutions enhance reliability, safety and efficiency in green energy and infrastructure, from solar systems to EV charging. Embrace the future with advancements in electrification and connectivity.