A4919GETTR-3-T

Allegro MicroSystems
250-A4919GETTR-3-T
A4919GETTR-3-T

Mfr.:

Description:
Gate Drivers DIRECT CONTROL THREE PHASE MOSFET DRIVER WITH LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.457

Stock:
7.457 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7457 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,16 € 3,16 €
2,38 € 23,80 €
2,18 € 54,50 €
1,97 € 197,00 €
1,87 € 467,50 €
1,85 € 925,00 €
1,76 € 1.760,00 €
Full Reel (Order in multiples of 1500)
1,69 € 2.535,00 €
1,67 € 5.010,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
3-Phase / Three Phase
SMD/SMT
QFN-28
6 Driver
5.5 V
50 V
- 40 C
+ 105 C
A4919
Reel
Cut Tape
MouseReel
Brand: Allegro MicroSystems
Maximum Turn-Off Delay Time: 180 ns
Maximum Turn-On Delay Time: 180 ns
Moisture Sensitive: Yes
Product Type: Gate Drivers
Propagation Delay - Max: 30 ns
Rds On - Drain-Source Resistance: 13 Ohms
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.

Clean Energy

Allegro MicroSystems  Clean Energy is a solution for advancing technology for a safer, more sustainable future. Allegro MicroSystems powerful solutions enhance reliability, safety and efficiency in green energy and infrastructure, from solar systems to EV charging. Embrace the future with advancements in electrification and connectivity.

Brushless DC Drivers

Allegro MicroSystems Brushless DC Drivers (BLDC) are engineered to meet demanding market challenges, delivering cost-optimized systems and improved time-to-market while maintaining quality. The integrated MOSFET and gate driver ICs provide superior performance for automotive, industrial, and consumer applications, ranging from 3.5V to 100V operating voltage.

Motor Drivers

Allegro MicroSystems Motor Drivers offer robustness and safety, delivering superior performance in harsh, high voltage environments. These durable drivers enable motors to run more quietly, efficiently, and reliably. The embedded motion control algorithms simplify designs while improving motor performance and time-to-market. The Allegro MicroSystems Motor Driver portfolio includes brushless DC drivers, brush DC drivers, and stepper drivers for automotive, industrial, and consumer applications.