A4403GEUTR-T

Allegro MicroSystems
250-A4403GEUTR-T
A4403GEUTR-T

Mfr.:

Description:
Switching Voltage Regulators CONSTANT ON TIME BUCK SWITCHING REGULATO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31.599

Stock:
31.599 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,63 € 1,63 €
1,20 € 12,00 €
1,08 € 27,00 €
0,98 € 98,00 €
0,92 € 230,00 €
0,886 € 443,00 €
0,84 € 840,00 €
Full Reel (Order in multiples of 1500)
0,829 € 1.243,50 €
0,826 € 2.478,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-16
Buck
Adjustable
3 A
1 Output
9 V
46 V
4.3 mA
2 MHz
- 40 C
+ 105 C
A4403
Reel
Cut Tape
MouseReel
Brand: Allegro MicroSystems
Input Voltage: 9 V to 46 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: No Shutdown
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 9 V
Type: Current Mode
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Single Output Regulators

Allegro MicroSystems Single Output Regulators are robust, efficient, fault-protecting regulator solutions. The energy-saving regulators minimize power loss and feature high-temperature operation, including a junction temperature of 150°C.

Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.

Regulators

Allegro MicroSystems Regulators offer a large selection of wide-input, Grade 0 automotive and industrial power management ICs. The regulator solutions deliver excellent value, high quality, and meaningful integration. Furthermore, the robust, efficient regulators feature a high-temperature operation (150°C).