A3981KLPTR-T

Allegro MicroSystems
250-A3981KLPTR-T
A3981KLPTR-T

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers UMC VERSION OF 3981

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.228

Stock:
12.228 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,37 € 4,37 €
3,33 € 33,30 €
3,07 € 76,75 €
2,78 € 278,00 €
2,65 € 662,50 €
2,56 € 1.280,00 €
2,53 € 2.530,00 €
2,50 € 5.000,00 €
Full Reel (Order in multiples of 4000)
2,48 € 9.920,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
Microstepping
1.4 A
4 mA
- 40 C
+ 150 C
SMD/SMT
TSSOP-28
Reel
Cut Tape
MouseReel
Brand: Allegro MicroSystems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Load Voltage Rating: 0 V to 50 V
Moisture Sensitive: Yes
Operating Frequency: 4 MHz
Output Voltage: 28 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: A3981
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 50 V
Supply Voltage - Min: 0 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99