A33022LLEATR-600

Allegro MicroSystems
250-A33022LLEATR-600
A33022LLEATR-600

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors SFI ROTARY SENSOR WITH SPI/SENT/PWM OUTPUTS, ASIL D

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4.000
Expected 8/18/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,65 € 4,65 €
3,92 € 19,60 €
3,65 € 36,50 €
3,30 € 82,50 €
3,07 € 153,50 €
2,86 € 286,00 €
2,44 € 1.220,00 €
2,37 € 2.370,00 €
2,26 € 5.650,00 €
Full Reel (Order in multiples of 4000)
2,26 € 9.040,00 €

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Hall Effect/Magnetic Sensors
Angle Sensor
20 mA
12 V
- 40 C
+ 150 C
PCB Mount
TSSOP-14
A33023
AEC-Q100
Reel
Cut Tape
Brand: Allegro MicroSystems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Product Type: Board Mount Hall Effect / Magnetic Sensors
Resolution: 11.2 bit
Factory Pack Quantity: 4000
Subcategory: Sensors
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3.7 V
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99