A33003LLUATR-125

Allegro MicroSystems
250-A33003LLUATR-125
A33003LLUATR-125

Mfr.:

Description:
Board Mount Motion & Position Sensors ROTARY ON-AXIS ANGLE SENSOR, SPI/SENT/PWM, LIN, 5V PROG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.981

Stock:
11.981 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 11981 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,68 € 3,68 €
3,10 € 15,50 €
2,88 € 28,80 €
2,61 € 65,25 €
2,43 € 121,50 €
2,26 € 226,00 €
1,91 € 955,00 €
1,85 € 1.850,00 €
1,66 € 4.150,00 €
Full Reel (Order in multiples of 4000)
1,66 € 6.640,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Position Sensors
PWM, SENT
13 mA
4.5 V
5.5 V
+ 150 C
- 40 C
TSSOP-14
SMD/SMT
Position
Reel
Cut Tape
MouseReel
Brand: Allegro MicroSystems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Operating Angle: 360 deg
Product Type: Board Mount Motion & Position Sensors
Resolution: 12 bit, 15 bit
Series: A33003
Factory Pack Quantity: 4000
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.