A31331KLEATR-XYZ-IC-06

Allegro MicroSystems
250-A31331KLEATRIC06
A31331KLEATR-XYZ-IC-06

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors 3D Hall sensor with onboard angle calculation with low power mode, I2C output, and 600G field range

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4.000
Expected 6/8/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,00 € 2,00 €
1,73 € 8,65 €
1,58 € 15,80 €
1,40 € 70,00 €
1,32 € 132,00 €
1,16 € 580,00 €
1,11 € 1.110,00 €
1,05 € 2.100,00 €
1,01 € 5.050,00 €
Full Reel (Order in multiples of 12000)
1,01 € 12.120,00 €

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Hall Effect/Magnetic Sensors
25 uA
600 G
1.8 V to 3.6 V
- 40 C
+ 125 C
PCB Mount
TSSOP-8
A31332
AEC-Q100
Reel
Cut Tape
Brand: Allegro MicroSystems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Product Type: Board Mount Hall Effect / Magnetic Sensors
Resolution: 15 bit
Sensitivity: 24.82 LSB/G
Factory Pack Quantity: 12000
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

A31331 3D Linear Hall-Effect Sensor

Allegro MicroSystems A31331 3D Linear Hall-Effect Sensor is a flexible magnetic sensor that can measure the applied flux density in any one, two, or three axes and calculate the angle in up to two user-defined planes. The A31331 comes in a standard field configuration of ±600G. Additionally, the device is preconfigured for SPI or I2C. The magnetic temperature coefficient is customer-programmable to support various magnet properties.