A31315LOLATR-XY-S-AR-10

Allegro MicroSystems
250-OLATR-XY-S-AR-10
A31315LOLATR-XY-S-AR-10

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors ROT/LIN POS SENSOR, NON-SFI, ANA/PWM/SENT OUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.639

Stock:
5.639 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5639 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,36 € 3,36 €
3,01 € 15,05 €
2,88 € 28,80 €
2,72 € 68,00 €
2,61 € 130,50 €
2,51 € 251,00 €
2,22 € 1.110,00 €
2,15 € 2.150,00 €
Full Reel (Order in multiples of 3000)
2,05 € 6.150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Position Sensor
8.5 mA
30 mA
5 V
- 40 C
+ 150 C
SMD/SMT
SOIC-8
A31315
Reel
Cut Tape
MouseReel
Brand: Allegro MicroSystems
Moisture Sensitive: Yes
Output Type: Analog Ratiometric
Product Type: Board Mount Hall Effect / Magnetic Sensors
Resolution: 15 bit
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.

Multi-Axis Linear & Angle Sensors (3D)

Allegro MicroSystems Multi-Axis Linear and Angle Sensors (3D) unlock unparalleled design flexibility and precision with Allegro’s 3DMAG™ sensors. These devices are engineered to provide high-accuracy, contactless measurement of complex motion in three-dimensional space. By balancing critical design considerations, such as magnet selection and system integration, these robust solutions enable engineers to meet demanding automotive and industrial performance requirements while optimizing for both size and cost.

3D Magnetic Position Sensor ICs

Allegro MicroSystems 3D Magnetic Position Sensor ICs are robust, high-performing, accurate 3D magnetic sensing solutions combining extensive expertise in planar and vertical hall technologies. The 3D Magnetic Position Sensor ICs deliver a wide range of contactless motion detection and work with virtually any moving magnet system, simplifying magnetic design and system integration. With unparalleled design flexibility for automotive, industrial, and consumer applications, 3DMAG™ sensors have all angles covered.

A31315 3D Magnetic Position Sensor ICs

Allegro MicroSystems A31315 3D Magnetic Position Sensor ICs are robust, fully integrated 3DMAG™ Hall-effect magnetic position sensor ICs intended to support a wide range of non-contact rotary and linear position measurement in the automotive, industrial, and consumer applications.

Magnetic Linear & Angle Position Sensor ICs

Allegro MicroSystems Magnetic Linear and Angle Position Sensor ICs are contactless, absolute position, robust, EEPROM programmable ICs. The Sensor ICs meet the accuracy requirements of stroke and rotary position sensing applications over the complete automotive voltage and temperature range.