A31301EEJASR-XYZ-SI-20

Allegro MicroSystems
250-A31301-XYZ-SI-20
A31301EEJASR-XYZ-SI-20

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors 3D MAGNETIC SENSOR WITH CORDIC AND SPI

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 18000   Multiples: 18000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 6000)
0,877 € 15.786,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Hall Effect Sensor
3.8 mA
2000 G
3 V
- 40 C
+ 85 C
PCB Mount
DFN-10
A31301
Reel
Brand: Allegro MicroSystems
Product Type: Board Mount Hall Effect / Magnetic Sensors
Sensitivity: 8.03 LSB/G
Factory Pack Quantity: 6000
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.65 V
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

A31301 3D Linear Hall-Effect Sensors

Allegro MicroSystems A31301 3D Linear Hall-Effect Sensors are flexible, three-axis Hall-effect magnetic sensor ICs capable of measuring the applied flux density in any 1-, 2-, or 3-axes and calculating the angle in up to any two user-defined planes. The A31301 comes in three standard field configurations of ±600G, ±1400G, or ±2000G. These 3mm x 3mm x 0.8mm, 10-contact DFN-packaged (“EJ”) devices are available preconfigured for SPI or I2C interfaces. The magnetic temperature coefficient is customer-programmable, with a factory default trim for neodymium magnets.

Multi-Axis Linear & Angle Sensors (3D)

Allegro MicroSystems Multi-Axis Linear and Angle Sensors (3D) unlock unparalleled design flexibility and precision with Allegro’s 3DMAG™ sensors. These devices are engineered to provide high-accuracy, contactless measurement of complex motion in three-dimensional space. By balancing critical design considerations, such as magnet selection and system integration, these robust solutions enable engineers to meet demanding automotive and industrial performance requirements while optimizing for both size and cost.