A31102LLUBTR-DD-C01

Allegro MicroSystems
250-31102LLUBTRDDC01
A31102LLUBTR-DD-C01

Mfr.:

Description:
Board Mount Motion & Position Sensors ULTRA LOW NOISE PROG LINEAR HALL SENSOR, ASIL D, DUAL DIE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 12000   Multiples: 12000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
3,35 € 40.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Motion & Position Sensors
Linear Position Sensors
Open Drain
11 mA
4.5 V
5.5 V
+ 150 C
- 40 C
TSSOP-14
SMD/SMT
Linear Position
Reel
Brand: Allegro MicroSystems
Moisture Sensitive: Yes
Product Type: Board Mount Motion & Position Sensors
Resolution: 16 bit
Series: A31102
Factory Pack Quantity: 4000
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.

Magnetic Linear & Angle Position Sensor ICs

Allegro MicroSystems Magnetic Linear and Angle Position Sensor ICs are contactless, absolute position, robust, EEPROM programmable ICs. The Sensor ICs meet the accuracy requirements of stroke and rotary position sensing applications over the complete automotive voltage and temperature range.

1D Customer Programmable Linear Sensor ICs

Allegro MicroSystems 1D Customer Programmable Linear Sensor ICs are contactless, simple-to-use devices that accurately measure the position of an object. The 1D Customer Programmable Linear Sensor ICs are ideal for consumer, industrial, and automotive applications.