A19350LUBATN-RBE-A

Allegro MicroSystems
250-A19350LUBATNRBEA
A19350LUBATN-RBE-A

Mfr.:

Description:
Sensor Interface 2-WIRE GENERAL SALES GMR WHEEL SPEED & DIRECTION SENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 12000   Multiples: 12000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,48 € 17.760,00 €

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Sensor Interface
Magnetoresistive
24 V
4 V
16 mA
- 40 C
+ 150 C
SMD/SMT
Brand: Allegro MicroSystems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Operating Supply Voltage: 4 V to 24 V
Product Type: Sensor Interface
Series: A19350
Factory Pack Quantity: 4000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Wheel Speed Sensor ICs

Allegro MicroSystems Wheel Speed Sensor ICs feature GMR technology, offering a low jitter and high air gap over the most comprehensive installation tolerance. The devices additionally provide high accuracy for exact wheel speed and position measurement, ideal for advanced braking and autonomous vehicle applications.