A1667LK-T

Allegro MicroSystems
250-A1667LK-T
A1667LK-T

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors TRUE ZERO SPEED GEAR TOOTH SENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.767

Stock:
1.767 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,80 € 1,80 €
1,68 € 8,40 €
1,57 € 15,70 €
1,55 € 77,50 €
1,44 € 720,00 €
1,41 € 5.640,00 €

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Differential Speed Sensor, 3-Wire
7 mA
25 mA
4 V to 24 V
- 40 C
+ 150 C
Through Hole
SIP-4
A1667
Bulk
Brand: Allegro MicroSystems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Output Type: Digital
Output Voltage: 100 mV
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 4000
Subcategory: Sensors
Supply Voltage - Max: 24 V
Supply Voltage - Min: 4 V
Termination Style: Solder Pad
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Transmission Sensor ICs

Allegro MicroSystems Transmission Sensor ICs offer a comprehensive portfolio utilizing leading Hall and GMR technologies, including various output interfaces and protocols. The Transmission Sensor ICs features a SIP package with magnet and protection component options and optional ASIL reporting.

Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.