A1468LK-T

Allegro MicroSystems
250-A1468LK-T
A1468LK-T

Mfr.:

Description:
Speed Sensors 3-WIRE DIGITAL PEAK DETECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.485

Stock:
3.485 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,44 € 1,44 €
1,27 € 6,35 €
1,14 € 11,40 €
1,09 € 54,50 €
1,05 € 105,00 €
0,955 € 477,50 €
0,86 € 3.440,00 €

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Speed Sensors
RoHS:  
3-Wire
5 mA
30 mA
+ 150 C
- 40 C
A1468
26.5 V
Brand: Allegro MicroSystems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Mounting Style: Through Hole
Operating Supply Voltage: 4 V to 26.5 V
Packaging: Bulk
Product Type: Speed Sensors
Factory Pack Quantity: 4000
Subcategory: Sensors
Supply Voltage - Min: 4 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.

Special Purpose & E-Motor Speed Sensor ICs

Allegro MicroSystems Special Purpose and E-Motor Speed Sensor ICs offer an extensive portfolio of optimized solutions for many non-automotive applications where speed or speed and direction information are needed. Combining application and algorithm experience with OEMs, these application-specific speed sensor ICs were developed. Allegro MicroSystems Special Purpose and E-Motor Speed Sensor ICs utilize these features for their target applications, improving safety and performance.

A1468 3-Wire Differential Peak-Detecting Sensor IC

Allegro MicroSystems A1468 3-Wire True Zero-Speed Differential Peak-Detecting Sensor Integrated Circuit (IC) with continuous calibration is an optimized Hall-effect sensing IC. The Allegro MicroSystems A1468 provides a user-friendly solution for digital ring-magnet sensing, or when coupled with a magnet, ferromagnetic target sensing, in three-wire applications. The small 4-pin SIP package can be easily assembled into applications for use in conjunction with a wide variety of target shapes and sizes. The IC is ideally suited to obtaining speed and duty cycle information in ring-magnet–based speed, position, and timing applications, such as in speedometers.