A1454KLETR-4F-T

Allegro MicroSystems
250-A1454KLETR-4F-T
A1454KLETR-4F-T

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors 1D LINEAR HALL SENSOR, 3.3V, I2C, SLEEP MODE, TSSOP-8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 12000   Multiples: 12000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
0,869 € 10.428,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Linear
2 mA
2.65 V to 3.5 V
- 45 C
+ 125 C
SMD/SMT
TSSOP-8
A1425
Reel
Brand: Allegro MicroSystems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Output Type: Digital
Product Type: Board Mount Hall Effect / Magnetic Sensors
Resolution: 12 bit
Sensitivity: 4 LSB/G
Factory Pack Quantity: 4000
Subcategory: Sensors
Supply Voltage - Max: 3.5 V
Supply Voltage - Min: 2.65 V
Termination Style: Solder Pad
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.

Clean Energy

Allegro MicroSystems  Clean Energy is a solution for advancing technology for a safer, more sustainable future. Allegro MicroSystems powerful solutions enhance reliability, safety and efficiency in green energy and infrastructure, from solar systems to EV charging. Embrace the future with advancements in electrification and connectivity.